Reference Only
21348300380020
Sensor Cables / Actuator Cables M8 3PIN FML RT ANGL SINGLE END 2.0M PVC.
Datasheet
21348300380020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Coding | A Coded | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,97 € | 10,97 € | |
| 9,31 € | 93,10 € | |
| 8,73 € | 218,25 € | |
| 8,31 € | 415,50 € | |
| 7,92 € | 792,00 € | |
| 7,42 € | 1.855,00 € | |
| 7,07 € | 3.535,00 € | |
| 6,73 € | 6.730,00 € |
Need more?