Reference Only
213865-1637
NTC Thermistors NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 300mm Lg., 3982 Beta Value w/ 1% Tolerance, 10kOhm Resistance at 25 C w/ 1% Tolerance, Black.
Datasheet
213865-1637 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NTC Thermistors | |
| Series | 213865 | |
| B Parameter | 3982 K | |
| Resistance | 10 kOhms | |
| Tolerance | 1 % | |
| Mounting Style | Ring Lug | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 3.7 mm | |
| Length | 300 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Part # Aliases | 2138651637 02138651637 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,80 € | 5.600,00 € |
Need more?