Reference Only
21410000018
Circular Metric Connectors Counter Nut M10x1.
Datasheet
21410000018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Product | Hardware | |
| Type | Nut | |
| Accessory Type | Nut | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,10 € | 102,50 € | |
| 3,90 € | 195,00 € | |
| 3,71 € | 371,00 € | |
| 3,47 € | 867,50 € | |
| 3,31 € | 1.655,00 € | |
| 3,04 € | 3.040,00 € | |
| 2,90 € | 7.250,00 € |
Need more?