Reference Only
21433201500
Circular Metric Connectors .
Datasheet
21433201500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 VAC, 60 VDC | |
| IP Rating | IP65, IP67 | |
| Product | Adapters | |
| Type | Panel Feed Through | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Gender | Female / Male | |
| Locking Mechanism | Screw Lock | |
| Mounting Style | Panel | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,02 € | 34,02 € | |
| 28,91 € | 289,10 € | |
| 27,10 € | 677,50 € | |
| 25,81 € | 1.290,50 € | |
| 24,57 € | 2.457,00 € | |
| 23,03 € | 5.757,50 € |
Need more?