Reference Only
21490-1-0174A
Interface Modules Adapter, USB to RS485 for Drive Studio Software, EC-Control Series
Datasheet
21490-1-0174A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Interface Modules | |
| Product | Adapters | |
| Type | USB to RS-485 | |
| Number of Ports | 1 Port | |
| Maximum Data Rate | 3 Mb/s | |
| Interface Type | RS-485, USB | |
| Series | RS485 | |
| Operating Supply Voltage | 5 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Tradename | EC-Control |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?