Reference Only
2173132-2
Power to the Board 4P VERT HEADER UNSHIELDED,P/F.
Datasheet
2173132-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 40 A | |
| Voltage Rating | 400 V | |
| Number of Positions | 4 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 7.8 mm | |
| Maximum Operating Temperature | + 130 C | |
| Series | ELCON Mini | |
| Tradename | ELCON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?