Reference Only
217520-1121
Specialized Cables MIZUP25 Fem-Fem LEAD 75mm 0.5mm SQmm BLK.
Datasheet
217520-1121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Mizu-P25 | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Mizu-P25 | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 125 V | |
| Series | 217520 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Mizu-P25 | |
| Part # Aliases | 2175201121 02175201121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,618 € | 1.854,00 € |
Need more?