Reference Only
2176075-1
RF Inductors - SMD 0.1nH+/-0.2nHRL
Datasheet
2176075-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 0201 (0603 metric) | |
| Shielding | Unshielded | |
| Inductance | 100 pH | |
| Tolerance | 0.2 nH | |
| Maximum DC Current | 400 mA | |
| Maximum DC Resistance | 200 mOhms | |
| Q Minimum | 8 | |
| Self Resonant Frequency | 9 GHz | |
| Termination | Standard | |
| Length | 0.6 mm | |
| Width | 0.3 mm | |
| Height | 0.23 mm | |
| Packaging | Reel | |
| Application | High Frequency | |
| Case Code - in | 0201 | |
| Case Code - mm | 0603 | |
| Inductance - nH | 0.1 nH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 500 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?