Reference Only
219-1-40428-8
Circuit Breakers .
Datasheet
219-1-40428-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Manual Motor Controller | |
| Current Rating | 100 A | |
| Voltage Rating DC | 125 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Height | 147.32 mm | |
| Length | 26.6 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Voltage Rating | 125 VDC | |
| Width | 66.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,37 € | 268,11 € | |
| 78,07 € | 390,35 € | |
| 54,28 € | 1.357,00 € | |
| 47,67 € | 2.383,50 € | |
| 39,47 € | 3.947,00 € | |
| 36,18 € | 9.045,00 € |
Need more?