Reference Only
2202085
Electrical Enclosure Accessories UM-ALU 4-72 COVERLID 75 AL.
Datasheet
2202085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Elements | |
| Type | Side Element | |
| Length | 73.5 mm | |
| Width | 75.4 mm | |
| Height | 2 mm | |
| Color | Natural | |
| Material | Aluminum | |
| IP Rating | IP40 | |
| Product Type | Electrical Enclosures | |
| Series | UM-ALU 4 | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7606113060 |
| TARIC | 7616991099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,47 € | 20,47 € | |
| 17,37 € | 173,70 € |
Need more?