Reference Only

2202605

Pluggable Terminal Blocks HSCP-SP 2,5-1U/4 BU/WH 7035.

Manufacturer:

Mfr Part:
2202605

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions4
Pitch5 mm
Connection MethodPush-In
Current Rating8 A
Voltage Rating250 V
SeriesHSCP
Contact MaterialCopper
Height18.8 mm
Length21.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width10.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
1,72 €860,00 €
Need more?
Contact Us