Reference Only
2204585-1
Heavy Duty Power Connectors 3P VERT HEADER PRESS-FIT,T/P.
Datasheet
2204585-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ELCON Mini | |
| Product | Connectors | |
| Current Rating | 35 A | |
| Number of Positions | 3 Position | |
| Termination Style | Press Fit | |
| Voltage Rating | 400 V | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 130 C | |
| Tradename | ELCON | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Press Fit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,86 € | 36.450,00 € |
Need more?