Reference Only
2212254-1
Heavy Duty Power Connectors FORGE, ASSY PIN, 6#0 0#4-0#8-0#12-0#22.
Datasheet
2212254-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | FORGE | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Termination Style | Crimp | |
| Housing Material | Polyester (PCT) | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 264 / Multiples: 264)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,47 € | 11.212,08 € |
Need more?