Reference Only
2214F/2TDHOU-700
DC Fans DC Axial Fan+Wallring, 200x200x51mm, 16-30VDC, Open Collect Tach, IP68
Datasheet
2214F/2TDHOU-700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Height | 200 mm | |
| Depth | 51 mm | |
| Width | 200 mm | |
| Series | 2200FTD | |
| Product Type | DC Fans | |
| Size | 200 mm x 200 mm x 51 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9295416700, VWLG200FJLTS 9295416700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?