Reference Only
2218/2TDO
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output.
Datasheet
2218/2TDO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 225 mm | |
| Depth | 80 mm | |
| Width | 225 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 588 CFM (1000 m3/h) | |
| Speed | 3000 rpm | |
| Bearing Type | Ball | |
| IP Rating | IP54 | |
| Power Rating | 50 W | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| Series | 2200TD | |
| Length | 225 mm | |
| Life | 135000 hour | |
| Product Type | DC Fans | |
| Size | 225 mm x 225 mm x 80 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 319,37 € | 7.664,88 € |
Need more?