Reference Only
2218F/2TDHH0
DC Fans 200x51 48V 552.9CFM 48W 5000RPM 66dBA BB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 200 mm | |
| Depth | 51 mm | |
| Width | 220 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 553 CFM (15.7 m3/min) | |
| Speed | 5000 RPM | |
| Bearing Type | Ball | |
| Noise | 66 dBA | |
| Power Rating | 48 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads | |
| Series | 2200 FTD | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?