Reference Only
222F221-51-0
Heat Shrink Cable Boots & End Caps .
Datasheet
222F221-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 819110-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,49 € | 3.973,50 € | |
| 25,74 € | 6.435,00 € |
Need more?