Reference Only
227-1221-29
Punches & Dies HEX CRIMP DIE M22520/5-29.
Datasheet
227-1221-29 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Size | 1 1/4 in | |
| Description/Function | Hex crimp die | |
| Packaging | Bulk | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Part # Aliases | M22520/5-29 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306092 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 465,84 € | 465,84 € | |
| 460,92 € | 2.304,60 € | |
| 455,75 € | 4.557,50 € |
Need more?