Reference Only
227-1448
Crimpers / Crimping Tools Die Set, Hex Cavity (0.160, 0.049 in).
Datasheet
227-1448 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Crimp Die | |
| For Use With | 227-944, Crimp Tool | |
| Description/Function | Hex Cavity Dimensions are 0.16, 0.049 | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306092 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 415,50 € | 415,50 € | |
| 392,15 € | 1.960,75 € | |
| 379,05 € | 3.790,50 € | |
| 366,10 € | 9.152,50 € |
Need more?