Reference Only
227108-2115
New Product
Specialized Cables Pre-Crimped Lead CP-4.5-to-Pigtail Sn Plating 450.mm 18 AWG BLK.
Datasheet
227108-2115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Pre-Crimped Leads | |
| Connector End A | CP-4.5 | |
| Connector End B | Pigtail | |
| Wire Gauge - AWG | 18 AWG | |
| Voltage Rating | 600 VAC | |
| Current Rating | 8 A | |
| Series | 227107 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 375)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,602 € | 1.806,00 € |
Need more?