Reference Only
2271426
Solid State Relays - SSRs SIM-EI-230AC/48DC/ 100/RC.
Datasheet
2271426 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Output Type | Triac | |
| Input Current | 2.5 mA | |
| Length | 29 mm | |
| Input to Output Isolation Method | Optically Coupled Circuit | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | SIM-EI-230AC/48DC/100/RC SIMEI230AC48DC100RC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,64 € | 42,64 € | |
| 39,22 € | 392,20 € |
Need more?