Reference Only
2297167
Obsolete
Contactors - Solid State ELR 1-230AC/600AC/30 SINGLE PHASE 230Vac
Datasheet
2297167 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Contactors - Solid State | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 30 A | |
| Load Voltage Rating | 42 VAC to 660 VAC | |
| Control Voltage Range | 24 VAC to 275 VAC | |
| Input Current | 17 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Width | 22.5 mm | |
| Height | 103 mm | |
| Series | ELR | |
| Number of Phases | 1 Phase | |
| Product Type | Solid State Contactors | |
| Product | Single Phase Contactors | |
| Subcategory | Contactors | |
| Termination Style | Screw | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | ELR_1-230AC/600AC-30 ELR1230AC600AC30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?