Reference Only

22RIA120S90

SCRs 22 Amp 1200 Volt 35 Amp IT(RMS)

Manufacturer:

Mfr Part:
22RIA120S90

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
Breakover Current IBO Max420 A
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM10 mA
Vf - Forward Voltage1.7 V
Maximum Gate Peak Inverse Voltage10 V
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt60 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Mounting StyleThreaded Insert
Package / CaseTO-48 (TO-208AA)
PackagingBulk
Holding Current Ih Max130 mA
Non Repetitive On-State Current420 A
Product TypeSCRs
SubcategoryThyristors
Part # AliasesVS-22RIA120S90

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542330000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?