Reference Only

2305334

Obsolete
Specialized Cables CABLE-FLK20/OE/ 0.14/250

Manufacturer:

Mfr Part:
2305334

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductI/O Cables
TypeSystem Cable
Connector End A Pin Count20 Position
Connector End BNo Connector
Cable Length2.5 m
Wire Gauge - AWG26 AWG
Voltage Rating60 V
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-FLK20/OE/0,14/_250 CABLEFLK20OE014250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?