Reference Only
2311111
Industrial Relays UM-KS50/32-MR/21/ ADV151/SO207.
Datasheet
2311111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Width | 231 mm | |
| Height | 128 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | UM-KS50/32-MR/21/ADV151/SO207 UMKS5032MR21ADV151SO207 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.351,57 € | 1.351,57 € |
Need more?