Reference Only
2313533
Obsolete
Interface Modules PSI-BRIDGE-DNET CAN
Datasheet
2313533 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Bridges | |
| Type | CAN, RS-422 | |
| Number of Ports | 1 Port | |
| Maximum Data Rate | 1 Mb/s | |
| Interface Type | CAN, RS-422 | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Description/Function | Modular bridge for transmitting DeviceNet/SDS/CANopen via ethernet, modem, and wireless path | |
| Dimensions | 121 mm x 107 mm x 35 mm | |
| Operating Supply Voltage | 24 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | PSI-BRIDGE-DNET_CAN PSIBRIDGEDNETCAN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?