Reference Only
2313559
Obsolete
Interface Modules FL COMSERVER WLAN 232/422/485
Datasheet
2313559 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Converters | |
| Type | RS-232/422/485, USB to Ethernet | |
| Maximum Data Rate | 54 Mb/s | |
| Interface Type | Ethernet, RS-232/422/485, USB | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | RAD | |
| Dimensions | 121 mm x 99 mm x 22.5 mm | |
| Operating Supply Voltage | 10 V to 30 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | FL_COMSERVER_WLAN_232/422/485 FLCOMSERVERWLAN232422485 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?