Reference Only
2313805
Obsolete
Interface Modules PSI-WL-RS232- RS485/BT/2DO
Datasheet
2313805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Converters | |
| Type | Bluetooth to RS-232/422/485 | |
| Number of Ports | 2 Port | |
| Maximum Data Rate | 187.5 kb/s | |
| Interface Type | Bluetooth, RS-232/422/485, USB 2.0 | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | PSI | |
| Description/Function | Bluetooth converter | |
| Dimensions | 116 mm x 99 mm x 22.5 mm | |
| Operating Supply Voltage | 24 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | PSI-WL-RS232-RS485/BT/2DO PSIWLRS232RS485BT2DO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?