Reference Only

2314008

Obsolete
Routers PSI-MODEM-3G/ROUTER

Manufacturer:

Mfr Part:
2314008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRouters
Frequency850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Interface TypeEthernet, GSM / GPRS / EDGE
Supply Voltage - Min10 V
Supply Voltage - Max30 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 65 C
Dimensions114.5 mm x 99 mm x 45 mm
IP RatingIP20
Description/FunctionIndustrial UMTS/GSM router
Product TypeRouters
SubcategoryEthernet & Communication Modules
Part # AliasesPSI-MODEM-3G/ROUTER PSIMODEM3GROUTER

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?