Reference Only

2316190

Obsolete
Junction Boxes FB-15-SS

Manufacturer:

Mfr Part:
2316190

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryJunction Boxes
MaterialAluminum
ColorGray
Width325 mm
Height300 mm
Mounting StyleDIN Rail Mount
Housing ColorGray
Product TypeEnclosures for Industrial Automation
ProductBoxes
SubcategoryEnclosures, Racks and Boxes
Part # AliasesFB-15-SS FB15SS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?