Reference Only
2319854
Obsolete
Industrial Relays UM-2KS50-RM/16MR/ SDV144/SO243
Datasheet
2319854 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Contact Material | Silver Tin | |
| IP Rating | IP00 | |
| Width | 240 mm | |
| Height | 126 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | UM-2KS50-RM/16MR/SDV144/SO243 UM2KS50RM16MRSDV144SO243 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?