Reference Only
2322702
Obsolete
Specialized Cables VIP-PA-FLK14/ 3,0M/S7
Datasheet
2322702 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | System Cable | |
| Connector End A | IDC/FLK Socket (x2) | |
| Connector End A Pin Count | 14 Position (x2) | |
| Cable Length | 3 m | |
| Voltage Rating | 60 V | |
| Current Rating | 1 A | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | INTERFACE Cabling | |
| Part # Aliases | VIP-PA-FLK14/_3,0M/S7 VIPPAFLK1430MS7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?