Reference Only
232RAU6W
AC Power Entry Modules
Datasheet
232RAU6W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Entry Modules | |
| Product | Outlet | |
| Current Rating | 25 A | |
| Voltage Rating | 200 V to 250 V | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Height | 117 mm | |
| Housing Material | Thermoplastic | |
| Length | 117 mm | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?