Reference Only
233-358MTG6-15NH
USB Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Female | |
| Standard | USB 3.0 | |
| Number of Contacts | 9 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Mounting Angle | Horizontal | |
| Mounting Style | Cable Mount | |
| IP Rating | IP68 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Features | MIL-DTL-38999 III | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | 233-358 | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?