Reference Only
2379702-2
Heavy Duty Power Connectors RECEPTABLE CONNECTOR KIT, 45 DEG.
Datasheet
2379702-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connector Kits | |
| Current Rating | 1 A | |
| Number of Positions | 3 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 100 VAC | |
| Cable Entry Angle | Straight | |
| Housing Material | Polyester (PCT) | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 22 AWG | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | 45 deg | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 270 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,12 € | 1.382,40 € | |
| 4,81 € | 2.405,00 € | |
| 4,22 € | 4.220,00 € | |
| 4,01 € | 10.025,00 € |
Need more?