Reference Only
2379907-1
Terminals 250 HSG.F-SPRING REC. 10mm3P NAT.
Datasheet
2379907-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Crimp | |
| Termination Style | Crimp | |
| Gender | Female | |
| Mounting Style | In-Line | |
| Color | Natural | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,239 € | 334,60 € | |
| 0,207 € | 579,60 € | |
| 0,177 € | 991,20 € | |
| 0,155 € | 1.736,00 € |
Need more?