Reference Only
24-63-029
Switch Cases / Switch Covers .
Datasheet
24-63-029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Hardware | |
| Type | Cover | |
| For Use With | Pushbutton Switches | |
| Designed for | Series ES | |
| Color | Yellow | |
| Height | 34.5 mm | |
| Material | Polyamide (PA) | |
| Product Type | Switch Cases / Switch Covers | |
| Subcategory | Switch Accessories | |
| Part # Aliases | K1158023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,23 € | 733,80 € | |
| 11,86 € | 1.186,00 € | |
| 11,67 € | 3.034,20 € |
Need more?
Available Regional Inventory
15 available now at tti.com