Reference Only

24030041110

Unmanaged Ethernet Switches Ha-VIS eCon 3041B-AD 3041B-AD.

Manufacturer:

Mfr Part:
24030041110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryUnmanaged Ethernet Switches
Number of Ports5 x RJ45
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet
Supply Voltage - Min9 V
Supply Voltage - Max60 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Operating Supply Current3.2 A
Dimensions142 mm x 107.5 mm x 25 mm
PackagingBulk
Product TypeUnmanaged Ethernet Switches
SeriesHa-VIS econ
SubcategoryEthernet & Communication Modules
TradenameHa-VIS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
574,28 €574,28 €
Need more?
Contact Us