Reference Only
24030041130
Obsolete
Unmanaged Ethernet Switches Ha-VIS eCon 3041BADP 3041B-AD-P
Datasheet
24030041130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Unmanaged Ethernet Switches | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet, Fiber Optic | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 60 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Operating Supply Current | 6.4 A | |
| Dimensions | 142 mm x 107.5 mm x 25 mm | |
| Packaging | Bulk | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | Ha-VIS econ | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | Ha-VIS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?