Reference Only
24030060010
Unmanaged Ethernet Switches Ha-VIS eCon 3060B-A 3060B-A.
Datasheet
24030060010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Unmanaged Ethernet Switches | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 60 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Operating Supply Current | 3.2 A | |
| Dimensions | 142 mm x 107.5 mm x 25 mm | |
| Packaging | Bulk | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | Ha-VIS econ | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | Ha-VIS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 257,55 € | 257,55 € |
Need more?