Reference Only
2403464
Obsolete
HMI Displays & Panel PCs TP 3057V/WT
Datasheet
2403464 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Operating Supply Voltage | 24 V | |
| Display Resolution - Pixels | 640 x 480 | |
| Diagonal | 5.7 in | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Product Type | Panel PCs | |
| Subcategory | Computing | |
| Part # Aliases | TP 3057V/WT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471410150 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?