Reference Only
2404299
Industrial Surge Protectors SOL-SC-1ST-0-DC- 2MPPT-1001.
Datasheet
2404299 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Surge Protectors | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Voltage Rating | 1 kVDC | |
| Current Rating | 40 A | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 55 C | |
| Length | 180 mm | |
| Width | 180 mm | |
| Height | 111 mm | |
| For Use With | Photovoltaic Systems | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 208,94 € | 208,94 € | |
| 192,17 € | 1.921,70 € |
Need more?