
242201RP
RF Adapters - Between Series SMA JK TO UFL AMC JK BLKD RP.
Datasheet
242201RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | AMC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Reverse | |
| Maximum Frequency | 6 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Bulkhead | |
| Side 2 Body Style | Bulkhead | |
| Adapter Style | Straight | |
| Shell Plating | Gold | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Connector Type | AMC SMA | |
| Contact Material | Brass | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,57 € | 614,25 € | |
| 23,40 € | 1.170,00 € | |
| 22,28 € | 2.228,00 € | |
| 20,86 € | 5.215,00 € | |
| 20,64 € | 10.320,00 € |
Need more?