
242A14290X
D-Sub Dualport Connectors C-FLTR DSUB DUALPORT ANG 15.88mm SPACING.
Datasheet
242A14290X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Dualport Connectors | |
| Filtered | Filtered | |
| Product Type | Dual Port D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,45 € | 854,50 € | |
| 82,09 € | 1.641,80 € | |
| 79,35 € | 3.967,50 € | |
| 75,00 € | 7.500,00 € |
Need more?