
242A16830X
D-Sub Standard Connectors C-FLTR SLDR PIN ANG 9.4mm PREC MCHND CNT.
Datasheet
242A16830X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Filtered | Filtered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,03 € | 480,90 € | |
| 15,26 € | 915,60 € | |
| 14,74 € | 1.768,80 € | |
| 13,93 € | 3.761,10 € | |
| 13,53 € | 6.900,30 € |
Need more?