Reference Only
2455RA 05280007
Thermostats Close on Rise, 3.0 A Automatic Reset.
Datasheet
2455RA 05280007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Close on Rise | |
| Opening Temp | 32.2 C | |
| Closing Temp | 55.8 C | |
| Accuracy | 4.2 C | |
| Temperature Range | + 47 C to + 107 C | |
| Current Rating | 3 A | |
| Voltage Rating | 120 VAC | |
| Product | Heat Detection Thermostats | |
| Packaging | Bulk | |
| Product Type | Thermostats | |
| Series | 2455RA | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,05 € | 2.105,00 € |
Need more?
Available Regional Inventory
6.925 available now at tti.com