Reference Only
246411067000883B
Obsolete
PCI Express / PCI Connectors M.2 Connector M1.8 K ey B DISC-BY-MFG-7/22
Datasheet
246411067000883B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | PCI Express / PCI Connectors | |
| Product | M.2 (NGFF) | |
| Number of Positions | 67 Position | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Termination Style | SMD/SMT | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 6411 | |
| Current Rating | 400 mA | |
| Description/Function | Key Option B | |
| Housing Material | Plastic | |
| Packaging | Reel | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?