Reference Only
2467110000
Power Supplies - DIN Rail Mount .
Datasheet
2467110000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 2-Phase / 3-Phase | |
| Output Power | 480 W | |
| Input Voltage | 320 VAC to 575 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 20 A | |
| Industry | Industrial | |
| Length | 68 mm (2.677 in) | |
| Width | 125 mm (4.921 in) | |
| Height | 130 mm (5.118 in) | |
| Series | PRO TOP3 | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | PRO TOP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 458,80 € | 458,80 € | |
| 450,35 € | 4.503,50 € |
Need more?