Reference Only
2486090000
Redundancy Modules .
Datasheet
2486090000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Redundancy Modules | |
| Output Voltage | 24 VDC | |
| Output Current | 24 A | |
| Mounting Style | DIN Rail Mount | |
| Number of Outputs | 1 Output | |
| Input Voltage | 10 VDC to 32 VDC | |
| Output Power | 240 W | |
| Length | 125 mm | |
| Width | 30 mm | |
| Height | 130 mm | |
| Series | PRO RM | |
| Dimensions | 30 mm x 130 mm x 125 mm | |
| Industry | Industrial | |
| Input Type | 1-Phase / Single Phase | |
| Isolation Voltage | 500 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Redundancy Modules | |
| Product | Redundancy Modules | |
| Subcategory | Redundancy Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 113,03 € | 113,03 € | |
| 112,45 € | 1.124,50 € | |
| 97,76 € | 2.444,00 € | |
| 96,25 € | 4.812,50 € |
Need more?