Reference Only
24CAV4
Industrial & Electrical Fuses .
Datasheet
24CAV4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Transformer Protection Fuses | |
| Current Rating | 4 A | |
| Voltage Rating AC | 24 kVAC | |
| Interrupt Rating | 40 kA | |
| Termination Style | Cartridge | |
| Fuse Size / Group | 13CAV | |
| Indicator Style | With Indicator | |
| Resistance | 920 mOhms | |
| Series | CAV | |
| Diameter | 41.3 mm | |
| Height | 41 mm | |
| Length | 340 mm | |
| Subcategory | Fuses | |
| Width | 41 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.082,16 € | 5.410,80 € |
Need more?